MRF300AN-40MHZ | |
---|---|
DigiKey Part Number | 568-MRF300AN-40MHZ-ND |
Manufacturer | |
Manufacturer Product Number | MRF300AN-40MHZ |
Description | REF BOARD MRF300AN 40MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MRF300AN Transistor 40.68MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 40.68MHz | |
For Use With/Related Products | MRF300AN | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,863.33000 | ¥3,863.33 |