RF Mosfet 12.5 V 50 mA 500MHz 19dB 3W PowerFLAT™ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD55003L-E

DigiKey Part Number
497-6472-2-ND - Tape & Reel (TR)
497-6472-1-ND - Cut Tape (CT)
497-6472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD55003L-E
Description
RF MOSFET LDMOS 12.5V POWERFLAT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Mosfet 12.5 V 50 mA 500MHz 19dB 3W PowerFLAT™ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PD55003L-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.5A
Manufacturer
STMicroelectronics
Current - Test
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Output
3W
Part Status
Active
Voltage - Rated
40 V
Technology
LDMOS
Package / Case
8-PowerVDFN
Frequency
500MHz
Supplier Device Package
PowerFLAT™ (5x5)
Gain
19dB
Base Product Number
Voltage - Test
12.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,775
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.84000¥64.84
10¥50.15800¥501.58
25¥46.48720¥1,162.18
100¥42.44490¥4,244.49
250¥41.75520¥10,438.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥37.22108¥111,663.24
Manufacturers Standard Package