RF Mosfet 2 V 10 mA 12GHz 14.1dB 4-Super Mini Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE7613M4

DigiKey Part Number
51-CE7613M4-ND
Manufacturer
Manufacturer Product Number
CE7613M4
Description
RF MOSFET 2V 4MINIMOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 12GHz 14.1dB 4-Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
31.9mA
Manufacturer
CEL
Noise Figure
0.35dB
Packaging
Strip
Current - Test
10 mA
Part Status
Active
Voltage - Rated
4 V
Frequency
12GHz
Mounting Type
Surface Mount
Gain
14.1dB
Package / Case
SOT-343F
Voltage - Test
2 V
Supplier Device Package
4-Super Mini Mold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥9.53500¥95.35
25¥8.65720¥216.43
100¥7.69030¥769.03
250¥7.22932¥1,807.33
500¥6.95142¥3,475.71
1,000¥6.72285¥6,722.85
2,500¥6.48146¥16,203.65
5,000¥6.33601¥31,680.05
Manufacturers Standard Package