RF Mosfet 3 V 15 mA 1.575GHz 17dB 4-Super Mini Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3509M4

DigiKey Part Number
CA3509M4-ND
Manufacturer
Manufacturer Product Number
CA3509M4
Description
RF MOSFET PHEMT FET 4V 4SUPMIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Mosfet 3 V 15 mA 1.575GHz 17dB 4-Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20.6mA
Manufacturer
CEL
Noise Figure
0.4dB
Packaging
Bulk
Current - Test
15 mA
Part Status
Active
Voltage - Rated
4 V
Technology
pHEMT FET
Mounting Type
Surface Mount
Frequency
1.575GHz
Package / Case
SOT-343F
Gain
17dB
Supplier Device Package
4-Super Mini Mold
Voltage - Test
3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.84000¥20.84
10¥18.01200¥180.12
25¥17.01320¥425.33
200¥15.00510¥3,001.02
400¥14.41048¥5,764.19
600¥14.07843¥8,447.06
1,000¥13.67626¥13,676.26
5,000¥12.51831¥62,591.55
Manufacturers Standard Package