
CE3520K3-C1 | |
|---|---|
DigiKey Part Number | CE3520K3-C1TR-ND - Tape & Reel (TR) CE3520K3-C1CT-ND - Cut Tape (CT) CE3520K3-C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE3520K3-C1 |
Description | RF MOSFET PHEMT FET 2V 4MICROX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 20GHz 13.8dB 125mW 4-Micro-X |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15mA |
Manufacturer CEL | Noise Figure 0.8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 10 mA |
Part Status Active | Power - Output 125mW |
Technology pHEMT FET | Voltage - Rated 4 V |
Frequency 20GHz | Package / Case 4-Micro-X |
Gain 13.8dB | Supplier Device Package 4-Micro-X |
Voltage - Test 2 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.23300 | ¥142.33 |
| 25 | ¥12.98720 | ¥324.68 |
| 100 | ¥11.62100 | ¥1,162.10 |
| 250 | ¥10.96832 | ¥2,742.08 |
| 500 | ¥10.75514 | ¥5,377.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥9.53467 | ¥95,346.70 |




