
MRF136 | |
|---|---|
DigiKey Part Number | 1465-1146-ND |
Manufacturer | |
Manufacturer Product Number | MRF136 |
Description | RF MOSFET 28V 211-07 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 25 mA 400MHz 16dB 15W 211-07, Style 2 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 2.5A |
Packaging Tray | Noise Figure 1dB |
Part Status Active | Current - Test 25 mA |
Technology MOSFET (Metal Oxide) | Power - Output 15W |
Configuration N-Channel | Voltage - Rated 65 V |
Frequency 400MHz | Package / Case 211-07 |
Gain 16dB | Supplier Device Package 211-07, Style 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥830.64000 | ¥830.64 |
| 20 | ¥668.95600 | ¥13,379.12 |
| 40 | ¥647.26975 | ¥25,890.79 |
| 100 | ¥624.37310 | ¥62,437.31 |



