RF Mosfet 28 V 25 mA 150MHz ~ 400MHz 7.7dB ~ 16dB 30W 211-07, Style 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF137

DigiKey Part Number
1465-1148-ND
Manufacturer
Manufacturer Product Number
MRF137
Description
RF MOSFET 28V 211-07
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 25 mA 150MHz ~ 400MHz 7.7dB ~ 16dB 30W 211-07, Style 2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
28 V
Manufacturer
MACOM Technology Solutions
Current Rating (Amps)
5A
Packaging
Tray
Noise Figure
1.5dB
Part Status
Active
Current - Test
25 mA
Technology
MOSFET (Metal Oxide)
Power - Output
30W
Configuration
N-Channel
Voltage - Rated
65 V
Frequency
150MHz ~ 400MHz
Package / Case
211-07
Gain
7.7dB ~ 16dB
Supplier Device Package
211-07, Style 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥926.49000¥926.49
20¥748.88100¥14,977.62
40¥725.06975¥29,002.79
100¥699.93030¥69,993.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.