HFBR-1521Z, HFBR-2521Z - Fiber Optics Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-0501Z

DigiKey Part Number
516-2315-ND
Manufacturer
Manufacturer Product Number
HFBR-0501Z
Description
EVAL BOARD HFBR-1521Z HFBR-2521Z
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
HFBR-1521Z, HFBR-2521Z - Fiber Optics Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Broadcom Limited
Utilized IC / Part
HFBR-1521Z, HFBR-2521Z
Packaging
Bulk
Primary Attributes
650nm, 5MBd, POF
Part Status
Active
Contents
Board(s), Cable(s)
Type
Interface
Base Product Number
Function
Fiber Optics
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥870.50000¥870.50
10¥740.09900¥7,400.99
100¥665.24260¥66,524.26
Manufacturers Standard Package