AD8342 - Mixer 0Hz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8342-EVALZ

DigiKey Part Number
AD8342-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8342-EVALZ
Description
EVAL BOARD FOR AD8342
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8342 - Mixer 0Hz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
AD8342
Packaging
Box
RF Frequency
0Hz ~ 3GHz
Part Status
Active
Function
Mixer
Type
Mixer
Base Product Number
Frequency
0Hz ~ 3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,322.78000¥1,322.78
Manufacturers Standard Package