
AFBR-0553Z | |
|---|---|
DigiKey Part Number | AFBR-0553Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-0553Z |
Description | EVAL BRD AFBR-1629Z AFBR-2529SIZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFBR-1629Z, AFBR-2529SIZ - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Fiber Optics |
Manufacturer Broadcom Limited | Utilized IC / Part AFBR-1629Z, AFBR-2529SIZ |
Packaging Tray | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥520.35000 | ¥520.35 |






