
SAV-541+ | |
|---|---|
DigiKey Part Number | 3157-SAV-541+TR-ND - Tape & Reel (TR) 3157-SAV-541+CT-ND - Cut Tape (CT) 3157-SAV-541+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAV-541+ |
Description | RF MOSFET E-PHEMT 3V MMM1362 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 60 mA 45MHz ~ 6GHz 23.2dB 21.5dB MMM1362 |
Datasheet | Datasheet |
EDA/CAD Models | SAV-541+ Models |
Category | Noise Figure 1.9dB |
Manufacturer Mini-Circuits | Current - Test 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 21.5dB |
Part Status Active | Voltage - Rated 5 V |
Technology E-pHEMT | Mounting Type Surface Mount |
Frequency 45MHz ~ 6GHz | Package / Case SC-82A, SOT-343 |
Gain 23.2dB | Supplier Device Package MMM1362 |
Voltage - Test 3 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.94000 | ¥149.94 |
| 20 | ¥19.45100 | ¥389.02 |
| 200 | ¥18.55785 | ¥3,711.57 |
| 500 | ¥17.36700 | ¥8,683.50 |
| 1,000 | ¥16.82862 | ¥16,828.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.38990 | ¥43,169.70 |











