MRFE6S9060NR1 | ||
---|---|---|
DigiKey Part Number | MRFE6S9060NR1TR-ND - Tape & Reel (TR) MRFE6S9060NR1CT-ND - Cut Tape (CT) MRFE6S9060NR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MRFE6S9060NR1 | |
Description | RF MOSFET LDMOS 28V TO270-2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 450 mA 880MHz 21.1dB 14W TO-270-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | MRFE6S9060NR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 880MHz | |
Gain | 21.1dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 14W | |
Voltage - Rated | 66 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.27000 | ¥401.27 |
10 | ¥374.38700 | ¥3,743.87 |
25 | ¥358.69600 | ¥8,967.40 |
100 | ¥325.06880 | ¥32,506.88 |
250 | ¥313.85976 | ¥78,464.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥298.16694 | ¥149,083.47 |