TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,969 In Stock | 1 : ¥5.68000 Cut Tape (CT) 2,500 : ¥2.15764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
35,335 In Stock | 1 : ¥7.32000 Cut Tape (CT) 2,500 : ¥3.03428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 4 A | 1.3 V | 30A, 31A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
25,348 In Stock | 1 : ¥7.37000 Cut Tape (CT) 2,500 : ¥3.04684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
34,542 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥3.09077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 8 A | 1.3 V | 80A, 84A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,767 In Stock | 1 : ¥8.37000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
9,138 In Stock | 1 : ¥9.53000 Cut Tape (CT) 1,000 : ¥4.18870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
1,522 In Stock | 1 : ¥11.38000 Cut Tape (CT) 1,000 : ¥4.99579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 12 A | 1.3 V | 120A, 126A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
10,716 In Stock | 1 : ¥15.24000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
2,841 In Stock | 1 : ¥15.24000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
2,451 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥8.19984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
19,626 In Stock | 1 : ¥19.35000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 30 A | 1.3 V | 283A, 270A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB Insulated | |||
15,604 In Stock | 1 : ¥19.54000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
90,299 In Stock | 1 : ¥20.00000 Cut Tape (CT) 1,000 : ¥13.30245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 1.2 kV | 25 A | 1.3 V | 240A, 252A | 50 mA | 60 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
1,191 In Stock | 1 : ¥24.88000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TOP-3 Insulated | TOP3 | |||
2,396 In Stock | 1 : ¥25.78000 Tube | - | Tube | Active | Standard | 800 V | 40 A | 1.3 V | 400A, 420A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TOP-3 Insulated | TOP3 | ||
28,364 In Stock | 1 : ¥25.61000 Cut Tape (CT) 1,000 : ¥13.25497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
260 In Stock | 1 : ¥76.17000 Tube | - | Tube | Active | Alternistor - Snubberless | 1.2 kV | 25 A | 1.5 V | 230A, 250A | 150 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TOP-3 | TOP3 | ||
1,800 In Stock | 1 : ¥92.15000 Tube | - | Tube | Active | Alternistor - Snubberless | 1.2 kV | 40 A | 1.5 V | 350A, 370A | 200 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TOP-3 | TOP3 | ||
13,627 In Stock | 1 : ¥4.63000 Cut Tape (CT) 1,000 : ¥1.74507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 800 mA | 1 V | 13A, 13.7A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
8,558 In Stock | 1 : ¥4.63000 Cut Tape (CT) 2,500 : ¥1.75514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 200 mA | 900 mV | 7.3A, 7.6A | 5 mA | 20 mA | Single | -30°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,193 In Stock This product has a maximum purchase limit | 1 : ¥4.72000 Cut Tape (CT) 2,500 : ¥1.65836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4 A | 1.3 V | 15A, 16A | 3 mA | 5 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
111,224 In Stock | 1 : ¥4.97000 Cut Tape (CT) 2,500 : ¥1.88735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 35A, 38A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
31,171 In Stock | 1 : ¥4.96000 Cut Tape (CT) 1,000 : ¥1.88051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 800 mA | 1 V | 13A, 13.7A | 10 mA | 10 mA | Single | -30°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
2,214 In Stock | 1 : ¥4.96000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 35A, 38A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | IPAK | ||
10,182 In Stock | 1 : ¥5.20000 Cut Tape (CT) 1,000 : ¥1.95636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 800 mA | 1 V | 7.3A, 7.6A | 10 mA | 25 mA | Single | -30°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 |