
T810-600B-TR | |
|---|---|
DigiKey Part Number | 497-6596-2-ND - Tape & Reel (TR) 497-6596-1-ND - Cut Tape (CT) 497-6596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T810-600B-TR |
Description | TRIAC SENS GATE 600V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T810-600B-TR Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥8.01400 | ¥80.14 |
| 100 | ¥5.32340 | ¥532.34 |
| 500 | ¥4.16956 | ¥2,084.78 |
| 1,000 | ¥3.79816 | ¥3,798.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.39602 | ¥8,490.05 |
| 5,000 | ¥3.14753 | ¥15,737.65 |
| 7,500 | ¥3.02099 | ¥22,657.42 |
| 12,500 | ¥2.87879 | ¥35,984.88 |
| 17,500 | ¥2.81418 | ¥49,248.15 |


