TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,335 In Stock | 1 : ¥7.32000 Cut Tape (CT) 2,500 : ¥3.03428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 4 A | 1.3 V | 30A, 31A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
25,354 In Stock | 1 : ¥7.37000 Cut Tape (CT) 2,500 : ¥3.04684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
1,780 In Stock | 1 : ¥8.37000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
9,138 In Stock | 1 : ¥9.53000 Cut Tape (CT) 1,000 : ¥4.18870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
10,716 In Stock | 1 : ¥15.24000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
2,841 In Stock | 1 : ¥15.24000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
2,451 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥8.19984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
19,668 In Stock | 1 : ¥19.35000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 30 A | 1.3 V | 283A, 270A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB Insulated | |||
17,320 In Stock | 1 : ¥19.37000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
90,299 In Stock | 1 : ¥20.00000 Cut Tape (CT) 1,000 : ¥13.30245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 1.2 kV | 25 A | 1.3 V | 240A, 252A | 50 mA | 60 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
1,195 In Stock | 1 : ¥24.88000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TOP-3 Insulated | TOP3 | |||
28,364 In Stock | 1 : ¥25.61000 Cut Tape (CT) 1,000 : ¥13.25497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
7,941 In Stock | 1 : ¥5.69000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 4 A | 1.3 V | 30A, 31A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
12,462 In Stock | 1 : ¥6.28000 Cut Tape (CT) 1,000 : ¥3.35254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
22,920 In Stock | 1 : ¥7.07000 Cut Tape (CT) 1,000 : ¥3.11820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
41,044 In Stock | 1 : ¥7.89000 Cut Tape (CT) 1,000 : ¥4.19297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
19,345 In Stock | 1 : ¥8.05000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 6 A | 1.3 V | 60A, 63A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
1,552 In Stock | 1 : ¥8.13000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
7,384 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥3.65282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 16 A | 1.3 V | 126A, 120A | 20 mA | 40 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
11,646 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,000 : ¥3.71826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
957 In Stock | 1 : ¥8.78000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 12 A | 1.3 V | 120A, 126A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB Insulated | |||
9,501 In Stock | 1 : ¥8.94000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 10 A | 1.3 V | 100A, 105A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
11,180 In Stock | 1 : ¥9.02000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 10 A | 1.3 V | 100A, 105A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
3,766 In Stock | 1 : ¥9.11000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 160A, 168A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
1,006 In Stock | 1 : ¥9.11000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 |