T405Q-600B-TR | ||
---|---|---|
DigiKey Part Number | 497-2501-2-ND - Tape & Reel (TR) 497-2501-1-ND - Cut Tape (CT) 497-2501-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T405Q-600B-TR | |
Description | TRIAC SENS GATE 600V 4A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | T405Q-600B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 35A, 38A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.30400 | ¥43.04 |
100 | ¥2.98000 | ¥298.00 |
500 | ¥2.48998 | ¥1,244.99 |
1,000 | ¥2.11913 | ¥2,119.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88735 | ¥4,718.38 |
5,000 | ¥1.78802 | ¥8,940.10 |
12,500 | ¥1.65557 | ¥20,694.62 |
25,000 | ¥1.63918 | ¥40,979.50 |