ACS102-6T1-TR | ||
---|---|---|
DigiKey Part Number | 497-5565-2-ND - Tape & Reel (TR) 497-5565-1-ND - Cut Tape (CT) 497-5565-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS102-6T1-TR | |
Description | TRIAC ALTERNSTR 600V 0.2A 8SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 600 V 200 mA Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ACS102-6T1-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 200 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 900 mV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7.3A, 7.6A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥4.00000 | ¥40.00 |
100 | ¥2.77150 | ¥277.15 |
500 | ¥2.31554 | ¥1,157.77 |
1,000 | ¥1.97067 | ¥1,970.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75514 | ¥4,387.85 |
5,000 | ¥1.66275 | ¥8,313.75 |
12,500 | ¥1.53959 | ¥19,244.88 |
25,000 | ¥1.52435 | ¥38,108.75 |