TRIAC Alternistor - Snubberless 1.2 kV 25 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2550-12G-TR

DigiKey Part Number
497-15025-2-ND - Tape & Reel (TR)
497-15025-1-ND - Cut Tape (CT)
497-15025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T2550-12G-TR
Description
TRIAC ALTERNSTR 1.2KV 25A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 1.2 kV 25 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T2550-12G-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
240A, 252A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
1.2 kV
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA60MT1200NTZ-TUBIXYS6CLA60MT1200NTZ-TUB-ND¥87.00000Similar
In-Stock: 25,498
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.94000¥39.94
10¥26.40600¥264.06
100¥18.72080¥1,872.08
500¥16.56282¥8,281.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.38764¥14,387.64
2,000¥13.53178¥27,063.56
Manufacturers Standard Package