
T2550-12G | |
|---|---|
DigiKey Part Number | 497-14584-5-ND |
Manufacturer | |
Manufacturer Product Number | T2550-12G |
Description | TRIAC ALTERNSTR 1.2KV 25A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1.2 kV 25 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2550-12G Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 240A, 252A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 1.2 kV | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA60MT1200NTZ-TUB | IXYS | 6 | CLA60MT1200NTZ-TUB-ND | ¥96.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.94000 | ¥39.94 |
| 50 | ¥20.59220 | ¥1,029.61 |
| 100 | ¥18.72080 | ¥1,872.08 |
| 500 | ¥15.44092 | ¥7,720.46 |
| 1,000 | ¥14.38764 | ¥14,387.64 |
| 2,000 | ¥13.53178 | ¥27,063.56 |


