T405Q-600H | ||
---|---|---|
DigiKey Part Number | 497-2556-5-ND | |
Manufacturer | ||
Manufacturer Product Number | T405Q-600H | |
Description | TRIAC SENS GATE 600V 4A IPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole IPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | T405Q-600H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 35A, 38A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | IPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
75 | ¥4.14627 | ¥310.97 |
150 | ¥3.00900 | ¥451.35 |
525 | ¥2.51440 | ¥1,320.06 |
1,050 | ¥2.13983 | ¥2,246.82 |
2,025 | ¥1.90583 | ¥3,859.31 |
5,025 | ¥1.80550 | ¥9,072.64 |
10,050 | ¥1.67176 | ¥16,801.19 |