TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,627 In Stock | 1 : ¥4.63000 Cut Tape (CT) 1,000 : ¥1.74498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 800 mA | 1 V | 13A, 13.7A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
31,185 In Stock | 1 : ¥4.96000 Cut Tape (CT) 1,000 : ¥1.88042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 800 mA | 1 V | 13A, 13.7A | 10 mA | 10 mA | Single | -30°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
10,182 In Stock | 1 : ¥5.20000 Cut Tape (CT) 1,000 : ¥1.95626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 800 mA | 1 V | 7.3A, 7.6A | 10 mA | 25 mA | Single | -30°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
22,521 In Stock | 1 : ¥6.83000 Cut Tape (CT) 2,500 : ¥2.81873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 4 A | 1 V | 30A, 32A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
102,082 In Stock | 1 : ¥7.24000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 6 A | 1 V | 45A, 47A | 10 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
1,000 In Stock | 1 : ¥9.43000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 6 A | 1 V | 45A, 47A | 10 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FPAB | |||
1,804 In Stock | 1 : ¥12.19000 Cut Tape (CT) 1,000 : ¥5.76823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 8 A | 1 V | 80A, 84A | 30 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
2,953 In Stock | 1 : ¥17.07000 Cut Tape (CT) 1,000 : ¥8.09016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 700 V | 12 A | 1 V | 120A, 126A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
4,718 In Stock | 1 : ¥6.26000 Cut Tape (CT) 2,500 : ¥2.38569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 2 A | 1.1 V | 8A, 8.4A | 10 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
4,389 In Stock | 1 : ¥6.83000 Cut Tape (CT) 2,500 : ¥2.81873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 4 A | 1.1 V | 30A, 32A | 35 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
6,782 In Stock | 1 : ¥6.99000 Cut Tape (CT) 2,500 : ¥2.66531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 3 A | 1.1 V | 20A, 21A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
1,500 In Stock | 1 : ¥8.62000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 4 A | 1 V | 30A, 32A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FPAB | |||
1,800 In Stock | 1 : ¥17.07000 Cut Tape (CT) 1,000 : ¥8.09016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 700 V | 12 A | 1 V | 120A, 126A | 10 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
0 In Stock Check Lead Time | 1 : ¥6.99000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 3 A | 1.1 V | 20A, 21A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
238 In Stock | 1 : ¥11.95000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 6 A | 1 V | 45A, 47A | 10 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
989 In Stock | 1 : ¥12.11000 Tube | Tube | Active | Standard | 800 V | 8 A | 1 V | 80A, 84A | 30 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
4,000 In Stock | 1 : ¥12.60000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 6 A | 1 V | 45A, 47A | 10 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-262-3 Short Leads, I2PAK | I2PAK | |||
1,919 In Stock | 1 : ¥12.93000 Tube | Tube | Active | Standard | 800 V | 12 A | 1 V | 100A, 105A | 35 mA | 30 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FPAB | |||
1,492 In Stock | 1 : ¥13.09000 Tube | Tube | Active | Standard | 700 V | 10 A | 1 V | 100A, 105A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
1,887 In Stock | 1 : ¥13.09000 Tube | Tube | Active | Logic - Sensitive Gate | 700 V | 10 A | 1 V | 100A, 105A | 10 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
11,989 In Stock | 1 : ¥4.88000 Cut Tape (CT) 2,000 : ¥1.63011 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Logic - Sensitive Gate | 800 V | 450 mA | 1 V | 13A, 13.7A | 10 mA | 10 mA | Single | -30°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
6,890 In Stock | 1 : ¥6.26000 Tube | Tube | Active | Logic - Sensitive Gate | 800 V | 2 A | 1.1 V | 8A, 8.4A | 10 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
3,000 In Stock | 1 : ¥6.83000 Tube | Tube | Active | Standard | 800 V | 4 A | 1.1 V | 30A, 32A | 35 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
1,866 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Logic - Sensitive Gate | 700 V | 12 A | 1 V | 120A, 126A | 10 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
2,442 In Stock | 1 : ¥7.40000 Bulk | Bulk | Obsolete | Logic - Sensitive Gate | 800 V | 450 mA | 1 V | 13A, 13.7A | 10 mA | 10 mA | Single | -30°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |