TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,705 In Stock 9,000 Factory | 1 : ¥4.96000 Cut Tape (CT) 1,000 : ¥2.12831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A @ 60Hz | 3 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
326,583 In Stock | 1 : ¥5.04000 Cut Tape (CT) 2,500 : ¥2.36273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 40A @ 60Hz | 5 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
3,350 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,500 : ¥2.13659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 2 A | 1.5 V | 14A, 15.4A | 10 mA | 25 mA | Single | 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
3,969 In Stock | 1 : ¥5.68000 Cut Tape (CT) 2,500 : ¥2.15764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
27,940 In Stock | 1 : ¥7.15000 Box | - | Box | Active | Logic - Sensitive Gate | 200 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
35,335 In Stock | 1 : ¥7.32000 Cut Tape (CT) 2,500 : ¥3.03428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 4 A | 1.3 V | 30A, 31A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
25,348 In Stock | 1 : ¥7.37000 Cut Tape (CT) 2,500 : ¥3.04684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
34,542 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥3.09077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 8 A | 1.3 V | 80A, 84A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,767 In Stock | 1 : ¥8.37000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
9,138 In Stock | 1 : ¥9.53000 Cut Tape (CT) 1,000 : ¥4.18870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 12 A | 1.3 V | 120A, 126A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
1,522 In Stock | 1 : ¥11.38000 Cut Tape (CT) 1,000 : ¥4.99579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 12 A | 1.3 V | 120A, 126A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
2,506 In Stock | 1 : ¥12.52000 Tube | - | Tube | Active | Standard | 800 V | 20 A | 1 V | 200A, 220A | 35 mA | 40 mA | Single | 150°C (TJ) | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220AB | ||
26,834 In Stock | 1 : ¥13.50000 Cut Tape (CT) 2,500 : ¥6.09237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 33A, 40A | 3 mA | 5 mA | Single | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
10,716 In Stock | 1 : ¥15.24000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
2,841 In Stock | 1 : ¥15.24000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
2,945 In Stock | 1 : ¥16.58000 Tube | - | Tube | Active | Standard | 400 V | 6 A | 2.5 V | 60A @ 60Hz | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
2,451 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥8.19984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
19,626 In Stock | 1 : ¥19.35000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 30 A | 1.3 V | 283A, 270A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB Insulated | |||
15,604 In Stock | 1 : ¥19.37000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
90,299 In Stock | 1 : ¥20.00000 Cut Tape (CT) 1,000 : ¥13.30245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 1.2 kV | 25 A | 1.3 V | 240A, 252A | 50 mA | 60 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
13,294 In Stock | 1 : ¥21.63000 Tube | - | Tube | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | ||
4,801 In Stock | 1 : ¥23.58000 Cut Tape (CT) 500 : ¥14.24836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 12 A | 1.3 V | 110A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
1,191 In Stock | 1 : ¥24.88000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TOP-3 Insulated | TOP3 | |||
2,398 In Stock | 1 : ¥25.53000 Tube | - | Tube | Active | Standard | 800 V | 40 A | 1.3 V | 400A, 420A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TOP-3 Insulated | TOP3 | ||
28,364 In Stock | 1 : ¥25.61000 Cut Tape (CT) 1,000 : ¥13.25497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK |