Z0103MNT1G | ||
---|---|---|
DigiKey Part Number | Z0103MNT1GOSTR-ND - Tape & Reel (TR) Z0103MNT1GOSCT-ND - Cut Tape (CT) Z0103MNT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | Z0103MNT1G | |
Description | TRIAC SENS GATE 600V 1A SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | Z0103MNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.32500 | ¥43.25 |
100 | ¥2.99260 | ¥299.26 |
500 | ¥2.50074 | ¥1,250.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12831 | ¥2,128.31 |
2,000 | ¥1.89556 | ¥3,791.12 |
5,000 | ¥1.79578 | ¥8,978.90 |
10,000 | ¥1.71215 | ¥17,121.50 |