Q4010L5TP | ||
---|---|---|
DigiKey Part Number | F7232-ND | |
Manufacturer | ||
Manufacturer Product Number | Q4010L5TP | |
Description | TRIAC 400V 10A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 400 V 10 A Through Hole TO-220AB-L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB-L | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | Packing Options |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.62000 | ¥21.62 |
50 | ¥17.39540 | ¥869.77 |
100 | ¥14.31350 | ¥1,431.35 |
500 | ¥12.11122 | ¥6,055.61 |
1,000 | ¥10.27616 | ¥10,276.16 |
2,000 | ¥9.76230 | ¥19,524.60 |
5,000 | ¥9.39532 | ¥46,976.60 |
Attribute | Description |
---|---|
Other Names | F7232 -1024-Q4010L5TP |
Standard Package | 50 |