T2500DG | ||
---|---|---|
DigiKey Part Number | T2500DGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | T2500DG | |
Description | TRIAC 400V 6A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 400 V 6 A Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
50 | ¥13.45520 | ¥672.76 |
100 | ¥11.07030 | ¥1,107.03 |
500 | ¥9.36752 | ¥4,683.76 |
1,000 | ¥7.94813 | ¥7,948.13 |
2,000 | ¥7.55075 | ¥15,101.50 |
5,000 | ¥7.26688 | ¥36,334.40 |
10,000 | ¥6.98303 | ¥69,830.30 |