TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC4DHMT4G

DigiKey Part Number
MAC4DHMT4GOSTR-ND - Tape & Reel (TR)
MAC4DHMT4GOSCT-ND - Cut Tape (CT)
MAC4DHMT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAC4DHMT4G
Description
TRIAC SENS GATE 600V 4A TO252
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 110°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
TO-252 (DPAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,496
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
10¥14.41500¥144.15
100¥9.87350¥987.35
500¥7.93176¥3,965.88
1,000¥7.52735¥7,527.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.14977¥15,374.43
Manufacturers Standard Package