Ring Connectors

Results: 682
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Terminal Type
-CircularFlat SidedHookMulti-StudOvalSlotted
Stud/Tab Size
0 Stud1 Stud1/2 Stud1/4 Stud2 Stud3 Stud3/4 Stud3/8 Stud4 Stud5/16 Stud5/8 Stud6 Stud
Thickness
0.015" (0.38mm)0.018" (0.46mm)0.023" (0.58mm)0.027" (0.69mm)0.031" (0.79mm)0.033" (0.84mm)0.039" (0.99mm)0.040" (1.02mm)0.042" (1.07mm)0.047" (1.19mm)0.048" (1.22mm)0.050" (1.27mm)-
Width - Outer Edges
0.140" (3.56mm)0.160" (4.06mm)0.165" (4.19mm)0.180" (4.57mm)0.182" (4.62mm)0.203" (5.16mm)0.217" (5.50mm)0.218" (5.54mm)0.219" (5.56mm)0.220" (5.59mm)0.250" (6.35mm)0.268" (6.80mm)
Length - Overall
0.525" (13.34mm)0.553" (14.05mm)0.589" (14.96mm)0.615" (15.62mm)0.617" (15.67mm)0.643" (16.33mm)0.646" (16.40mm)0.646" (16.41mm)0.650" (16.50mm)0.665" (16.89mm)0.668" (16.97mm)0.669" (16.99mm)
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Termination
CrimpCrimp, Flag
Wire Gauge
10 AWG10-12 AWG12 AWG12-14 AWG14 AWG14-16 AWG16 AWG16-18 AWG16-20 AWG16-22 AWG18 AWG18-22 AWG20 AWG20-24 AWG
Features
-Heavy DutyHeavy Duty, Radiation Resistant, Serrated TerminationHeavy Duty, Serrated TerminationInsulation RestrictionInsulation Restriction, Offset Holes, SerrationsInsulation Restriction, Serrated TerminationOffset HolesOffset Holes, Serrated TerminationRadiation ResistantRadiation Resistant, Serrated TerminationSerrated Termination
Color
-BlackBlueBlue, Blue StripeBlue, Green StripeNaturalNatural, Black StripeNatural, Blue StripeNatural, Red StripeNatural, White StripeNatural, Yellow StripeOrange
Contact Material
-Copper
Contact Finish
-GoldNickelTinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
682Results
Applied FiltersRemove All

Showing
of 682
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
36152
36152
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
21,419
In Stock
1 : ¥2.63000
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)0.797" (20.24mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
320565
320565
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
9,909
In Stock
1 : ¥2.60000
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)0.859" (21.82mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
320619
320619
CONN RING CIRC 14-16AWG #6 CRIMP
TE Connectivity AMP Connectors
8,351
In Stock
1 : ¥2.60000
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)0.703" (17.86mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
36152
2-36152-1
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
219,544
In Stock
1 : ¥2.68000
Cut Tape (CT)
5,000 : ¥1.41610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)0.797" (20.24mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
31890
31890
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
150,442
In Stock
1 : ¥2.68000
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
36160
36160
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
87,440
In Stock
1 : ¥2.68000
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.343" (8.71mm)0.859" (21.82mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
36154
36154
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
83,329
In Stock
1 : ¥2.68000
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
51863-1
51863
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
19,026
In Stock
1 : ¥2.68000
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)0.782" (19.86mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
320551
320551
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
17,127
In Stock
1 : ¥2.68000
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
2-320565-1
2-320565-1
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
12,489
In Stock
1 : ¥2.68000
Cut Tape (CT)
5,000 : ¥1.41610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)0.859" (21.82mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
36153
36153
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
1,273
In Stock
1 : ¥2.68000
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
36154
2-36154-2
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
107,191
In Stock
1 : ¥2.76000
Cut Tape (CT)
5,000 : ¥1.45869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
2-320554-1
2-320554-1
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
6,465
In Stock
1 : ¥2.85000
Cut Tape (CT)
5,000 : ¥1.49059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.031" (0.79mm)0.281" (7.14mm)0.797" (20.24mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
2-320560-1
2-320560-1
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
1,131
In Stock
1 : ¥2.85000
Cut Tape (CT)
5,000 : ¥1.49059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)0.859" (21.82mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
320560
320560
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
6,378
In Stock
1 : ¥2.93000
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.343" (8.71mm)0.859" (21.82mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
2-320561-2
320561
CONN RING CIRC 14-16AWG #6 CRIMP
TE Connectivity AMP Connectors
12,615
In Stock
1 : ¥3.01000
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)0.703" (17.86mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
3-51864-1
51864-4
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
9,303
In Stock
1 : ¥3.25000
Cut Tape (CT)
5,000 : ¥1.69426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopperTin
2-31886-2
2-31886-2
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
46,893
In Stock
1 : ¥3.41000
Cut Tape (CT)
5,000 : ¥1.76175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.031" (0.79mm)0.281" (7.14mm)0.797" (20.24mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
3-51864-1
51864-5
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
45,473
In Stock
1 : ¥3.41000
Cut Tape (CT)
5,000 : ¥1.78336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopperTin
35109
35109
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
77,900
In Stock
1 : ¥3.50000
Bulk
Bulk
ActiveCircular10 Stud0.039" (0.99mm)0.375" (9.53mm)1.083" (27.51mm)Free Hanging (In-Line)Crimp10-12 AWGInsulatedSerrated TerminationYellowCopperTin
320563
320563
CONN RING CIRC 14-16AWG #1/4
TE Connectivity AMP Connectors
17,970
In Stock
1 : ¥3.50000
Bulk
Bulk
ActiveCircular1/4 Stud0.031" (0.79mm)0.469" (11.91mm)1.078" (27.38mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
36161
36161
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
3,758
In Stock
1 : ¥3.50000
Bulk
Bulk
ActiveCircular10 Stud0.039" (0.99mm)0.375" (9.53mm)1.083" (27.51mm)Free Hanging (In-Line)Crimp10-12 AWGInsulatedSerrated TerminationYellowCopperTin
3-51864-1
51864-1
CONN RING CIRC 14-16AWG #8 CRIMP
TE Connectivity AMP Connectors
33,727
In Stock
1 : ¥3.66000
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopperTin
35109
2-35109-1
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
27,171
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥2.24569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.039" (0.99mm)0.375" (9.53mm)1.083" (27.51mm)Free Hanging (In-Line)Crimp10-12 AWGInsulatedSerrated TerminationYellowCopperTin
36161
2-36161-2
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
61,923
In Stock
1 : ¥3.98000
Cut Tape (CT)
2,500 : ¥2.39164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.039" (0.99mm)0.375" (9.53mm)1.083" (27.51mm)Free Hanging (In-Line)Crimp10-12 AWGInsulatedSerrated TerminationYellowCopperTin
Showing
of 682

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.