2-31886-2 | ||
---|---|---|
DigiKey Part Number | A27238TR-ND - Tape & Reel (TR) A27238CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-31886-2 | |
Description | CONN RING CIRC 16-22AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-31886-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.797" (20.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥3.05700 | ¥30.57 |
25 | ¥3.04400 | ¥76.10 |
50 | ¥2.98040 | ¥149.02 |
100 | ¥2.54710 | ¥254.71 |
250 | ¥2.29260 | ¥573.15 |
500 | ¥2.16514 | ¥1,082.57 |
1,000 | ¥1.89775 | ¥1,897.75 |
2,500 | ¥1.88498 | ¥4,712.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.76175 | ¥8,808.75 |
10,000 | ¥1.63938 | ¥16,393.80 |