160013 | |
---|---|
DigiKey Part Number | A112452-ND |
Manufacturer | |
Manufacturer Product Number | 160013 |
Description | CONN RING CIRC 8AWG M5 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.933" (23.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.48500 | ¥114.85 |
25 | ¥11.14520 | ¥278.63 |
50 | ¥11.03180 | ¥551.59 |
100 | ¥10.23950 | ¥1,023.95 |
250 | ¥10.06992 | ¥2,517.48 |
500 | ¥9.16458 | ¥4,582.29 |
1,000 | ¥8.20286 | ¥8,202.86 |
2,500 | ¥7.58061 | ¥18,951.53 |