
130552 | |
|---|---|
DigiKey Part Number | A112030-ND |
Manufacturer | |
Manufacturer Product Number | 130552 |
Description | CONN RING CIRC 6AWG M5 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130552 Models |
Category | Length - Overall 1.169" (29.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size M5 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.19000 | ¥17.19 |
| 10 | ¥14.59300 | ¥145.93 |
| 25 | ¥13.68000 | ¥342.00 |
| 50 | ¥13.02640 | ¥651.32 |
| 100 | ¥12.40330 | ¥1,240.33 |
| 300 | ¥11.47783 | ¥3,443.35 |
| 500 | ¥11.07126 | ¥5,535.63 |
| 1,000 | ¥10.54296 | ¥10,542.96 |
| 2,500 | ¥9.88323 | ¥24,708.07 |
















