


0191930113 | |
|---|---|
DigiKey Part Number | WM19861TR-ND - Tape & Reel (TR) WM19861CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930113 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930113 Models |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size M5 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.385" (9.78mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.67000 | ¥3.67 |
| 10 | ¥3.08600 | ¥30.86 |
| 25 | ¥2.89120 | ¥72.28 |
| 50 | ¥2.75360 | ¥137.68 |
| 100 | ¥2.62110 | ¥262.11 |
| 250 | ¥2.45688 | ¥614.22 |
| 500 | ¥2.33934 | ¥1,169.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.39893 | ¥2,398.93 |
| 2,000 | ¥2.28438 | ¥4,568.76 |
| 3,000 | ¥2.21992 | ¥6,659.76 |
| 5,000 | ¥2.14132 | ¥10,706.60 |
| 7,000 | ¥2.09110 | ¥14,637.70 |
| 10,000 | ¥2.03914 | ¥20,391.40 |













