Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930112

DigiKey Part Number
0191930112-ND
Manufacturer
Manufacturer Product Number
0191930112
Description
CONN RING CIRC 10-12AWG M5 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.785" (19.94mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
M5 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.385" (9.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930113Molex45,189WM19861CT-ND¥3.67000Parametric Equivalent
130191TE Connectivity AMP Connectors11,404130191-ND¥5.19000Parametric Equivalent
170725-2TE Connectivity AMP Connectors9,753A122556-ND¥9.58000Parametric Equivalent
PM6-5R-LPanduit Corp540298-23035-ND¥8.68000Parametric Equivalent
In-Stock: 783
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.65900¥26.59
25¥2.49240¥62.31
50¥2.37260¥118.63
100¥2.25970¥225.97
250¥2.11752¥529.38
500¥2.01636¥1,008.18
1,000¥1.92003¥1,920.03
3,000¥1.77672¥5,330.16
Manufacturers Standard Package