
3240084 | |
|---|---|
DigiKey Part Number | 277-11158-ND |
Manufacturer | |
Manufacturer Product Number | 3240084 |
Description | CONN RING CIRC 10-14AWG M5 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240084 Models |
Category | Width - Outer Edges 0.394" (10.00mm) |
Manufacturer Phoenix Contact | Length - Overall 0.787" (20.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 10-14 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size M5 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |








