
PM6-5R-L | |
|---|---|
DigiKey Part Number | 298-23035-ND |
Manufacturer | |
Manufacturer Product Number | PM6-5R-L |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.810" (20.57mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size M5 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.374" (9.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥8.04700 | ¥80.47 |
| 25 | ¥7.82000 | ¥195.50 |
| 50 | ¥7.65300 | ¥382.65 |
| 100 | ¥7.48770 | ¥748.77 |
| 250 | ¥7.27528 | ¥1,818.82 |
| 500 | ¥7.11848 | ¥3,559.24 |
| 1,000 | ¥6.96474 | ¥6,964.74 |
| 2,500 | ¥6.76644 | ¥16,916.10 |





