N204-S01-BL-RA | ||
---|---|---|
DigiKey Part Number | 95-N204-S01-BL-RA-ND | |
Manufacturer | ||
Manufacturer Product Number | N204-S01-BL-RA | |
Description | RIGHT-ANGLE CAT6 GIGABIT MOLDED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.36000 | ¥32.36 |
10 | ¥29.40600 | ¥294.06 |
25 | ¥27.85600 | ¥696.40 |
50 | ¥27.20740 | ¥1,360.37 |
100 | ¥25.91140 | ¥2,591.14 |
250 | ¥22.67252 | ¥5,668.13 |
500 | ¥22.02472 | ¥11,012.36 |
1,000 | ¥18.78579 | ¥18,785.79 |
2,500 | ¥17.49022 | ¥43,725.55 |