61795-3 | |
---|---|
DigiKey Part Number | A29904TR-ND - Tape & Reel (TR) A29904CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61795-3 |
Description | CONN RING OVAL 14-18AWG #10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61795-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.445" (11.30mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥1.09680 | ¥27.42 |
50 | ¥1.03940 | ¥51.97 |
100 | ¥0.98270 | ¥98.27 |
250 | ¥0.91492 | ¥228.73 |
500 | ¥0.86204 | ¥431.02 |
1,000 | ¥0.81688 | ¥816.88 |
2,500 | ¥0.75669 | ¥1,891.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.68515 | ¥6,166.35 |
18,000 | ¥0.60233 | ¥10,841.94 |
27,000 | ¥0.53833 | ¥14,534.91 |
63,000 | ¥0.46680 | ¥29,408.40 |