63127-1 | ||
---|---|---|
DigiKey Part Number | A27651TR-ND - Tape & Reel (TR) A27651CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63127-1 | |
Description | CONN QC RCPT 18-22AWG 0.250 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63127-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.295" (7.49mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.11320 | ¥27.83 |
50 | ¥1.05580 | ¥52.79 |
100 | ¥0.99830 | ¥99.83 |
250 | ¥0.92896 | ¥232.24 |
500 | ¥0.87544 | ¥437.72 |
1,000 | ¥0.82964 | ¥829.64 |
2,500 | ¥0.76846 | ¥1,921.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.64223 | ¥6,422.30 |
30,000 | ¥0.57399 | ¥17,219.70 |
50,000 | ¥0.49772 | ¥24,886.00 |