63482-1 | ||
---|---|---|
DigiKey Part Number | A100786TR-ND - Tape & Reel (TR) A100786CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63482-1 | |
Description | CONN RING CIRC 14-18AWG #10 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 63482-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.445" (11.30mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.65680 | ¥16.42 |
50 | ¥0.62220 | ¥31.11 |
100 | ¥0.58860 | ¥58.86 |
250 | ¥0.54804 | ¥137.01 |
500 | ¥0.51654 | ¥258.27 |
1,000 | ¥0.48936 | ¥489.36 |
2,500 | ¥0.45332 | ¥1,133.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.46750 | ¥3,740.00 |
16,000 | ¥0.41099 | ¥6,575.84 |
40,000 | ¥0.36732 | ¥14,692.80 |
56,000 | ¥0.31852 | ¥17,837.12 |