1241402-1 | ||
---|---|---|
DigiKey Part Number | 17-1241402-1TR-ND - Tape & Reel (TR) 17-1241402-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1241402-1 | |
Description | CONN SOCKET 17-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1241402-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥2.30520 | ¥57.63 |
50 | ¥2.27560 | ¥113.78 |
100 | ¥2.10240 | ¥210.24 |
250 | ¥1.72824 | ¥432.06 |
500 | ¥1.63218 | ¥816.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.51704 | ¥2,730.67 |
3,600 | ¥1.46902 | ¥5,288.47 |
5,400 | ¥1.34420 | ¥7,258.68 |
12,600 | ¥1.19058 | ¥15,001.31 |
45,000 | ¥1.18830 | ¥53,473.50 |