1241404-1 | |
---|---|
DigiKey Part Number | A122947TR-ND - Tape & Reel (TR) A122947CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241404-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241404-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.38080 | ¥59.52 |
50 | ¥2.35300 | ¥117.65 |
100 | ¥2.17320 | ¥217.32 |
250 | ¥1.78648 | ¥446.62 |
500 | ¥1.68712 | ¥843.56 |
1,000 | ¥1.56809 | ¥1,568.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.56809 | ¥3,136.18 |
4,000 | ¥1.51848 | ¥6,073.92 |
6,000 | ¥1.38945 | ¥8,336.70 |
10,000 | ¥1.23066 | ¥12,306.60 |
50,000 | ¥1.22830 | ¥61,415.00 |