42742-1 | ||
---|---|---|
DigiKey Part Number | A27636TR-ND - Tape & Reel (TR) A27636CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42742-1 | |
Description | CONN QC RCPT 12-18AWG 0.250 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 42742-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60900 | ¥16.09 |
25 | ¥1.49720 | ¥37.43 |
50 | ¥1.41860 | ¥70.93 |
100 | ¥1.34220 | ¥134.22 |
250 | ¥1.24948 | ¥312.37 |
500 | ¥1.17738 | ¥588.69 |
1,000 | ¥1.11573 | ¥1,115.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72649 | ¥2,905.96 |
8,000 | ¥0.65781 | ¥5,262.48 |
12,000 | ¥0.63633 | ¥7,635.96 |