640052-1 | ||
---|---|---|
DigiKey Part Number | A29907TR-ND - Tape & Reel (TR) A29907CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 640052-1 | |
Description | CONN RING CIRC 14-18AWG #10 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 640052-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.773" (19.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | - | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥1.04440 | ¥26.11 |
50 | ¥0.99000 | ¥49.50 |
100 | ¥0.93590 | ¥93.59 |
250 | ¥0.87152 | ¥217.88 |
500 | ¥0.82126 | ¥410.63 |
1,000 | ¥0.77816 | ¥778.16 |
2,500 | ¥0.72078 | ¥1,801.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.65266 | ¥3,915.96 |
12,000 | ¥0.57377 | ¥6,885.24 |
30,000 | ¥0.51281 | ¥15,384.30 |
60,000 | ¥0.44467 | ¥26,680.20 |