60320-2 | ||
---|---|---|
DigiKey Part Number | A104034TR-ND - Tape & Reel (TR) A104034CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 60320-2 | |
Description | CONN RING CIRC 14-18AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 60320-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.833" (21.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.52360 | ¥38.09 |
50 | ¥1.50400 | ¥75.20 |
100 | ¥1.38980 | ¥138.98 |
250 | ¥1.14276 | ¥285.69 |
500 | ¥1.07920 | ¥539.60 |
1,000 | ¥1.00294 | ¥1,002.94 |
2,500 | ¥0.97123 | ¥2,428.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.78715 | ¥7,871.50 |
30,000 | ¥0.78563 | ¥23,568.90 |