63612-1 | |
---|---|
DigiKey Part Number | A100895TR-ND - Tape & Reel (TR) A100895CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63612-1 |
Description | CONN RING OVAL 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63612-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.420" (10.67mm) | |
Length - Overall | 0.872" (22.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.54800 | ¥63.70 |
50 | ¥2.49560 | ¥124.78 |
100 | ¥2.13360 | ¥213.36 |
250 | ¥1.92032 | ¥480.08 |
500 | ¥1.81360 | ¥906.80 |
1,000 | ¥1.58966 | ¥1,589.66 |
2,500 | ¥1.57895 | ¥3,947.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.41892 | ¥7,094.60 |
10,000 | ¥1.32038 | ¥13,203.80 |