41013 | ||
---|---|---|
DigiKey Part Number | A29868TR-ND - Tape & Reel (TR) A29868CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 41013 | |
Description | CONN RING OVAL 18-22AWG #5/16 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 5/16 Stud Oval 18-22 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 41013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 0.982" (24.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.68400 | ¥26.84 |
25 | ¥2.66960 | ¥66.74 |
50 | ¥2.61540 | ¥130.77 |
100 | ¥2.23540 | ¥223.54 |
250 | ¥2.01196 | ¥502.99 |
500 | ¥1.90014 | ¥950.07 |
1,000 | ¥1.66535 | ¥1,665.35 |
2,500 | ¥1.65418 | ¥4,135.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.38328 | ¥13,832.80 |