



5054320801 | |
|---|---|
DigiKey Part Number | WM17097-ND |
Manufacturer | |
Manufacturer Product Number | 5054320801 |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054320801 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.62200 | ¥26.22 |
| 25 | ¥2.45800 | ¥61.45 |
| 50 | ¥2.34040 | ¥117.02 |
| 100 | ¥2.22880 | ¥222.88 |
| 250 | ¥2.08932 | ¥522.33 |
| 500 | ¥1.98944 | ¥994.72 |
| 1,000 | ¥1.89433 | ¥1,894.33 |
| 2,500 | ¥1.77567 | ¥4,439.18 |











