Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054480891

DigiKey Part Number
900-5054480891TR-ND - Tape & Reel (TR)
900-5054480891CT-ND - Cut Tape (CT)
900-5054480891DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5054480891
Description
1.25MM PCB HDR R/A 0.10UM GOLD 8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5054480891 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.352" (8.95mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Contact Finish Thickness - Post
3.94µin (0.100µm)
Termination
Solder
Applications
General Purpose, Industrial, Lighting
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 531
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.45132¥7,225.66
1,000¥13.76177¥13,761.77
1,500¥13.37385¥20,060.77
2,500¥12.90073¥32,251.82
3,500¥12.59844¥44,094.54
5,000¥12.28566¥61,428.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.41000¥22.41
10¥19.05400¥190.54
100¥16.19020¥1,619.02
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥17.07800¥170.78
100¥14.51470¥1,451.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.