
5054481091 | |
|---|---|
DigiKey Part Number | 900-5054481091TR-ND - Tape & Reel (TR) 900-5054481091CT-ND - Cut Tape (CT) 900-5054481091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054481091 |
Description | 1.25MM PCB HDR R/A 0.10UM GOLD 1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054481091 Models |
Category | Insulation Height 0.352" (8.95mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥18.02000 | ¥180.20 |
| 100 | ¥15.31110 | ¥1,531.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.24458 | ¥7,622.29 |
| 1,000 | ¥14.51715 | ¥14,517.15 |
| 1,500 | ¥14.10806 | ¥21,162.09 |
| 2,500 | ¥13.60897 | ¥34,022.42 |
| 3,500 | ¥13.29003 | ¥46,515.10 |
| 5,000 | ¥12.96018 | ¥64,800.90 |









