
HHXD350ARA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD350ARA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXD350ARA151MHA0GCT-ND - Cut Tape (CT) 565-HHXD350ARA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350ARA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD350ARA151MHA0G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥9.18800 | ¥91.88 |
| 50 | ¥7.11560 | ¥355.78 |
| 100 | ¥6.46050 | ¥646.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.33366 | ¥2,666.83 |
| 1,000 | ¥4.97862 | ¥4,978.62 |
| 1,500 | ¥4.79952 | ¥7,199.28 |
| 2,500 | ¥4.59984 | ¥11,499.60 |
| 3,500 | ¥4.48250 | ¥15,688.75 |
| 5,000 | ¥4.36915 | ¥21,845.75 |



