
SN65LVDT41PW | |
|---|---|
DigiKey Part Number | 296-12738-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT41PW |
Description | IC TRANSCEIVER HALF 4/1 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/1 Transceiver Half LVDS 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT41PW Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Data Rate 125Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 20-TSSOP |
Number of Drivers/Receivers 4/1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.45000 | ¥71.45 |
| 10 | ¥55.45000 | ¥554.50 |
| 70 | ¥48.00500 | ¥3,360.35 |
| 140 | ¥46.19443 | ¥6,467.22 |
| 280 | ¥44.70375 | ¥12,517.05 |
| 560 | ¥43.47670 | ¥24,346.95 |
| 1,050 | ¥42.55283 | ¥44,680.47 |










